2-1377173-7 | AMP

Insulated forked cable lug, 0.3-1.42 mm², AWG 22 to 16, 5 mm, blue, 2-1377173-7

Order No.: 71P4755
EAN: 4099891603236
MPN:
2-1377173-7
Series: PLASTI-GRIP
2-1377173-7 AMP Cable Lugs Image 1
2-1377173-7 AMP Cable Lugs Image 2
2-1377173-7 AMP Cable Lugs Image 3
2-1377173-7 AMP Cable Lugs Image 4
2-1377173-7 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.2729 € *
Available: 0 pcs.
Available in 5 Days: 1,000 pcs.
Leadtime: 74 Weeks **
Total Price:
2.27 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2729 €
10 pcs.
2.0706 €
50 pcs.
1.8683 €
100 pcs.
1.6779 €
*incl. VAT plus shipping costs
**Subject to prior sale

Spade cable lug, 2-1377173-7, AMP

Spade terminal, Spade tongue, 22-16 AWG Wire size, 0.3-1.42 mm² Wire size, 509-3260 CMA Wire size, Stud size #10.

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 22 bis 16
Colour blau
Material Insulation PVC
Isolated Yes
Cable cross-section 0,3-1,42 mm²
Hole diameter 5 mm
Material Kupfer
max. operating temperature 90 °C
shrinkable tubing Yes
Logistics
Country of origin NL
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes