2-31425-2 | AMP

Uninsulated ring cable lug, 0.12-0.4 mm², AWG 26 to 22, 2.36 mm, M2, metal, 2-31425-2

Order No.: 39P8346
EAN: 4099889600957
MPN:
2-31425-2
AMP
2-31425-2 AMP Cable Lugs Image 1
2-31425-2 AMP Cable Lugs Image 2
2-31425-2 AMP Cable Lugs Image 3
2-31425-2 AMP Cable Lugs Image 4
2-31425-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4641 €

Ring cable lug, 2-31425-2, AMP

Shape Description: RING-049, Ring & Spade Stud Size: #2,M2, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.089 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: Without, Wire Size: 26 – 22 AWG, Wire Size: 0.12 -0.4 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 2.36 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted, Line: Budget

Technical specifications
Version ring cable lug
AWG cross-section AWG 26 to 22
Colour metal
Thread size M2
Isolated No
Cable cross-section 0.12-0.4 mm²
Hole diameter 2.36 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes