2-31807-3 | AMP

Uninsulated ring cable lug, 8.0 mm², AWG 8, 5 mm, metal, 2-31807-3

Order No.: 39P8642
EAN: 4099889602708
MPN:
2-31807-3
2-31807-3 AMP Cable Lugs Image 1
2-31807-3 AMP Cable Lugs Image 2
2-31807-3 AMP Cable Lugs Image 3
2-31807-3 AMP Cable Lugs Image 4
2-31807-3 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.9163 € *
Available: 0 pcs.
Available in 5 Days: 754 pcs.
Leadtime: 15 Weeks **
Total Price:
4,581.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.9163 €

Ring cable lug, 2-31807-3, AMP

Shape Description: RING-049, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 3.62 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 8 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 5 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 8
Colour metall
Isolated No
Cable cross-section 8,0 mm²
Hole diameter 5 mm
Material Kupfer, verzinnt
max. operating temperature 170 °C
Logistics
Country of origin US
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes