2-31894-2 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 6.73 mm, M6, red, 2-31894-2

Order No.: 39P3249
EAN: 4099889591835
MPN:
2-31894-2
Series: PIDG
2-31894-2 AMP Cable Lugs Image 1
2-31894-2 AMP Cable Lugs Image 2
2-31894-2 AMP Cable Lugs Image 3
2-31894-2 AMP Cable Lugs Image 4
2-31894-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3058 € *
Available: 0 pcs.
Available in 5 Days: 80,000 pcs.
Leadtime: 43 Weeks **
Total Price:
1,529.15 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.3058 €
10000 pcs.
0.2916 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 2-31894-2, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.48 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 AWG, Wire Size: 0.3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Thread size M6
Material Insulation PA
Isolated Yes
Cable cross-section 0,3-1,42 mm²
Hole diameter 6.73 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes