2-32056-1 | AMP

Insulated forked cable lug, 1.25-2.0 mm², AWG 16, M4, blue, 2-32056-1

Order No.: 39P3900
EAN: 4099889596854
MPN:
2-32056-1
Series: PIDG
AMP
2-32056-1 AMP Cable Lugs Image 1
2-32056-1 AMP Cable Lugs Image 2
2-32056-1 AMP Cable Lugs Image 3
2-32056-1 AMP Cable Lugs Image 4
2-32056-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.595 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
0.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.595 €

Fork cable lug, 2-32056-1, AMP

Shape Description: SPADE-020, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Ausführung Gabelkabelschuh
AWG-Leiterquerschnitt AWG 16
Farbe blau
Gewindegröße M4
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 1,25-2,0 mm²
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland US
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes