2-320561-4 | AMP

Insulated ring cable lug, 2.0-2.15 mm², AWG 14, 3.68 mm, M3.5, blue, 2-320561-4

Order No.: 39P3675
EAN: 4099889595086
MPN:
2-320561-4
Series: PIDG
2-320561-4 AMP Cable Lugs Image 1
2-320561-4 AMP Cable Lugs Image 2
2-320561-4 AMP Cable Lugs Image 3
2-320561-4 AMP Cable Lugs Image 4
2-320561-4 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Total Price:
0.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8211 €

Ring cable lug, 2-320561-4, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Green, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 14 AWG, Wire Size: 2 – 2.15 mm², Wire Size: 4234 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 14
Colour blue
Thread size M3.5
Material Insulation PA
Isolated Yes
Cable cross-section 2.0-2.15 mm²
Hole diameter 3.68 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes