2-320563-3 | AMP

Insulated ring cable lug, 1.419 mm², AWG 16, 6.35 mm, M6, blue, 2-320563-3

Order No.: 39P3678
EAN: 4099889595109
MPN:
2-320563-3
Series: PIDG
2-320563-3 AMP Cable Lugs Image 1
2-320563-3 AMP Cable Lugs Image 2
2-320563-3 AMP Cable Lugs Image 3
2-320563-3 AMP Cable Lugs Image 4
2-320563-3 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6065 €
50 pcs.
1.4399 €
100 pcs.
1.2971 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring tongue terminal, 2-320563-3, AMP

Ring tongue terminal, Wire size: 16 AWG, Wire size: 1.419 mm², Wire size: 2800 CMA, Stud size: 1/4, M6, Body style: PIDG

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16
Farbe blau
Gewindegröße M6
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 1,419 mm²
Lochdurchmesser 6.35 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland MX
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes