2-320563-4 | AMP

Insulated ring cable lug, 2.0-2.15 mm², AWG 14, 6.35 mm, M6, blue, 2-320563-4

Order No.: 39P3673
EAN: 4099889595079
MPN:
2-320563-4
Series: PIDG
2-320563-4 AMP Cable Lugs Image 1
2-320563-4 AMP Cable Lugs Image 2
2-320563-4 AMP Cable Lugs Image 3
2-320563-4 AMP Cable Lugs Image 4
2-320563-4 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Total Price:
1.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2971 €

Cable lug, 2-320563-4, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.392 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 14 AWG, Wire Size: 2 – 2.15 mm², Wire Size: 4234 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 14
Colour blue
Thread size M6
Material Insulation PA
Isolated Yes
Cable cross-section 2.0-2.15 mm²
Hole diameter 6.35 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes