2-320564-2 | AMP
Insulated ring cable lug, 2.15 mm², AWG 14, 9.53 mm, blue, 2-320564-2
Unit Price (€ / pc.)
1.1900 € *
Available: 0 pcs.
Available in 5 Days: 7,028 pcs.
Leadtime: 43 Weeks **
Total Price:
1.19 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1900 €
10 pcs.
1.0710 €
50 pcs.
0.9639 €
100 pcs.
0.8687 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 2-320564-2, AMP
Ring terminal, Ring tongue, 14 AWG Wire size, 2.15 mm² Wire size, 4234 CMA Wire size, Stud size 3/8.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 14 | |
Colour | blau | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 2,15 mm² | |
Hole diameter | 9.53 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |