2-320564-3 | AMP

Insulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 9.53 mm, blue, 2-320564-3

Order No.: 39P3294
EAN: 4099889592214
MPN:
2-320564-3
Series: PIDG
2-320564-3 AMP Cable Lugs Image 1
2-320564-3 AMP Cable Lugs Image 2
2-320564-3 AMP Cable Lugs Image 3
2-320564-3 AMP Cable Lugs Image 4
2-320564-3 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2606 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
1,303.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2606 €

Cable lug, 2-320564-3, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.363 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 9.53 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 500, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Material Insulation PA
Isolated Yes
Cable cross-section 1,25-2,0 mm²
Hole diameter 9.53 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CN
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes