2-320568-2 | AMP

Insulated ring cable lug, 3.0-6.0 mm², AWG 12, 4.17 mm, M4, yellow, 2-320568-2

Order No.: 39P3672
EAN: 4099889595062
MPN:
2-320568-2
Series: PIDG
2-320568-2 AMP Cable Lugs Image 1
2-320568-2 AMP Cable Lugs Image 2
2-320568-2 AMP Cable Lugs Image 3
2-320568-2 AMP Cable Lugs Image 4
2-320568-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
1,904.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3808 €

Cable lug, 2-320568-2, AMP

Shape Description: RING-042, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 2.314 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 AWG, Wire Size: 3 – 6 mm², Wire Size: 6654 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 12
Colour yellow
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 3.0-6.0 mm²
Hole diameter 4.17 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes