2-320568-3 | AMP

Insulated ring cable lug, 5.0-15 mm², AWG 10, 4.17 mm, M4, yellow, 2-320568-3

Order No.: 39P3666
EAN: 4099889595017
MPN:
2-320568-3
Series: PIDG
2-320568-3 AMP Cable Lugs Image 1
2-320568-3 AMP Cable Lugs Image 2
2-320568-3 AMP Cable Lugs Image 3
2-320568-3 AMP Cable Lugs Image 4
2-320568-3 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.2733 € *
Available: 0 pcs.
Available in 5 Days: 500 pcs.
Leadtime: 43 Weeks **
Total Price:
1.27 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2733 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 2-320568-3, AMP

Shape Description: RING-042, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.919 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 10 AWG, Wire Size: 5 – 6 mm², Wire Size: 12066 CMA, Stud Diameter: 4.17 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 10
Farbe gelb
Gewindegröße M4
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 5,0-15 mm²
Lochdurchmesser 4.17 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland MX
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes