2-320571-4 | AMP

Insulated ring cable lug, 0.5-0.6 mm², AWG 20, 6.35 mm, M6, red, 2-320571-4

Order No.: 39P3694
EAN: 4099889595239
MPN:
2-320571-4
Series: PIDG
2-320571-4 AMP Cable Lugs Image 1
2-320571-4 AMP Cable Lugs Image 2
2-320571-4 AMP Cable Lugs Image 3
2-320571-4 AMP Cable Lugs Image 4
2-320571-4 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Available in 5 Days: 329 pcs.
Leadtime: 43 Weeks **
Total Price:
1.08 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0829 €
10 pcs.
0.9758 €
50 pcs.
0.8806 €
100 pcs.
0.7854 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 2-320571-4, AMP

Shape Description: RING-042, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.172 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 20 AWG, Wire Size: .5 – .6 mm², Wire Size: 1186 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 20
Farbe rot
Gewindegröße M6
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 0,5-0,6 mm²
Lochdurchmesser 6.35 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes