2-320572-1 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 7.92 mm, M8, red, 2-320572-1

Order No.: 39P3270
EAN: 4099889592016
MPN:
2-320572-1
Series: PIDG
2-320572-1 AMP Cable Lugs Image 1
2-320572-1 AMP Cable Lugs Image 2
2-320572-1 AMP Cable Lugs Image 3
2-320572-1 AMP Cable Lugs Image 4
2-320572-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2642 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
1,320.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2642 €

Cable lug, 2-320572-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.156 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 7.92 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Thread size M8
Material Insulation PA
Isolated Yes
Cable cross-section 0,3-1,42 mm²
Hole diameter 7.92 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes