2-320572-2 | AMP

Insulated ring cable lug, 0.3-0.4 mm², AWG 22, 7.92 mm, M8, red, 2-320572-2

Order No.: 39P3708
EAN: 4099889595345
MPN:
2-320572-2
Series: PIDG
2-320572-2 AMP Cable Lugs Image 1
2-320572-2 AMP Cable Lugs Image 2
2-320572-2 AMP Cable Lugs Image 3
2-320572-2 AMP Cable Lugs Image 4
2-320572-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Available in 5 Days: 2,300 pcs.
Leadtime: 43 Weeks **
Total Price:
1.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0115 €

Cable lug, 2-320572-2, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.122 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 AWG, Wire Size: .3 – .4 mm², Wire Size: 754 CMA, Stud Diameter: 7.92 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 22
Farbe rot
Gewindegröße M8
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 0,3-0,4 mm²
Lochdurchmesser 7.92 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes