2-320572-3 | AMP

Insulated ring cable lug, 0.5-0.6 mm², AWG 20, 7.92 mm, M8, red, 2-320572-3

Order No.: 39P3699
EAN: 4099889595277
MPN:
2-320572-3
Series: PIDG
2-320572-3 AMP Cable Lugs Image 1
2-320572-3 AMP Cable Lugs Image 2
2-320572-3 AMP Cable Lugs Image 3
2-320572-3 AMP Cable Lugs Image 4
2-320572-3 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
3,927.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.7854 €

Cable lug, 2-320572-3, AMP

Shape Description: RING-042, Ring & Spade Stud Size: 5/16,M8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.051 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 20 AWG, Wire Size: .5 – .6 mm², Wire Size: 1186 CMA, Stud Diameter: 7.92 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20
Colour rot
Thread size M8
Material Insulation PA
Isolated Yes
Cable cross-section 0,5-0,6 mm²
Hole diameter 7.92 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes