2-320577-1 | AMP

Insulated ring cable lug, 3.0-6.0 mm², AWG 12, 9.53 mm, yellow, 2-320577-1

Order No.: 39P3669
EAN: 4099889595048
MPN:
2-320577-1
Series: PIDG
2-320577-1 AMP Cable Lugs Image 1
2-320577-1 AMP Cable Lugs Image 2
2-320577-1 AMP Cable Lugs Image 3
2-320577-1 AMP Cable Lugs Image 4
2-320577-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Available in 5 Days: 91 pcs.
Leadtime: 43 Weeks **
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.9155 €
50 pcs.
2.6299 €
100 pcs.
2.3681 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 2-320577-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.376 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 AWG, Wire Size: 3 – 6 mm², Wire Size: 6654 CMA, Stud Diameter: 9.53 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 12
Farbe gelb
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 3,0-6,0 mm²
Lochdurchmesser 9.53 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland HU
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes