2-320863-2 | AMP

Insulated forked cable lug, 1.25-2.0 mm², AWG 16 to 14, blue, 2-320863-2

Order No.: 39P3903
EAN: 4099889596878
MPN:
2-320863-2
Series: PIDG
AMP
2-320863-2 AMP Cable Lugs Image 1
2-320863-2 AMP Cable Lugs Image 2
2-320863-2 AMP Cable Lugs Image 3
2-320863-2 AMP Cable Lugs Image 4
2-320863-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
0.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4046 €

Fork cable lug, 2-320863-2, AMP

Shape Description: SPADE-024, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.003 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.82 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Ausführung Gabelkabelschuh
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe blau
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 1,25-2,0 mm²
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland IT
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes