2-322873-1 | AMP

Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 3.68 mm, M3.5, gray, 2-322873-1

Order No.: 39P2197
EAN: 4099889590746
MPN:
2-322873-1
2-322873-1 AMP Cable Lugs Image 1
2-322873-1 AMP Cable Lugs Image 2
2-322873-1 AMP Cable Lugs Image 3
2-322873-1 AMP Cable Lugs Image 4
2-322873-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.2725 € *
Available: 0 pcs.
Available in 5 Days: 12,373 pcs.
Leadtime: 39 Weeks **
Total Price:
212.71 € *
Price list
Quantity
Price per unit*
65 pcs.
3.2725 €
150 pcs.
3.1892 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 2-322873-1, AMP

Shape Description: RING-053, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Insulation Sleeve Color: Gray, Ring & Spade Plating Material: Nickel,Unplated, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: .26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 649 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour grau
Thread size M3,5
Isolated No
Cable cross-section 0,26-1,65 mm²
Hole diameter 3.68 mm
Material Nickel
max. operating temperature 649 °C
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes