2-323682-1 | AMP
Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 3.68 mm, M6, yellow, 2-323682-1
Unit Price (€ / pc.)
2.5823 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Ring tongue terminal, 2-323682-1, AMP
Ring tongue terminal, Wire size: 16 - 14 AWG, Wire size: 1.04 - 2.62 mm², Wire size: 2050 - 5180 CMA, Stud size: 1/4, M6
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 16 bis 14 | |
Colour | gelb | |
Thread size | M6 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 1,04-2,62 mm² | |
Hole diameter | 3.68 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |