2-323914-1 | AMP
Insulated ring cable lug, 0.1-0.41 mm², AWG 26 to 22, 3.02 mm, M2.5, yellow, 2-323914-1
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Ring tongue terminal, 2-323914-1, AMP
Ring tongue terminal, Wire size: 0.1 - 0.41 mm², Barrel type: closed, Wire size: 26 - 22 AWG, Stud size: 4, M2.5, Stud diameter: 3.02 mm
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 26 bis 22 | |
Colour | gelb | |
Thread size | M2,5 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 0,1-0,41 mm² | |
Hole diameter | 3.02 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |