2-323914-2 | AMP

Insulated ring cable lug, 0.205-0.4 mm², AWG 24, 3.02 mm, M2.5, yellow, 2-323914-2

Order No.: 39P3713
EAN: 4099889595383
MPN:
2-323914-2
Series: PIDG
AMP
2-323914-2 AMP Cable Lugs Image 1
2-323914-2 AMP Cable Lugs Image 2
2-323914-2 AMP Cable Lugs Image 3
2-323914-2 AMP Cable Lugs Image 4
2-323914-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
3.2368 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.2368 €

Cable lug, 2-323914-2, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: .45 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 24 AWG, Wire Size: .205 – .4 mm², Wire Size: 475 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 24
Colour yellow
Thread size M2.5
Material Insulation PA
Isolated Yes
Cable cross-section 0.205-0.4 mm²
Hole diameter 3.02 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes