2-323916-1 | AMP

Insulated ring cable lug, 0.1-0.41 mm², AWG 26 to 22, 4.34 mm, M4, yellow, 2-323916-1

Order No.: 39P3311
EAN: 4099889592337
MPN:
2-323916-1
Series: PIDG
2-323916-1 AMP Cable Lugs Image 1
2-323916-1 AMP Cable Lugs Image 2
2-323916-1 AMP Cable Lugs Image 3
2-323916-1 AMP Cable Lugs Image 4
2-323916-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
0.88 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8806 €
10 pcs.
0.8092 €
50 pcs.
0.7259 €
100 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 2-323916-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 0.301 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 26 – 22 AWG, Wire Size: 0.1 -0.41 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 4000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 26 bis 22
Colour gelb
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 0,1-0,41 mm²
Hole diameter 4.34 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes