2-323916-3 | AMP

Insulated ring cable lug, 0.1-0.41 mm², AWG 24, 4.34 mm, M4, yellow, 2-323916-3

Order No.: 39P3717
EAN: 4099889595406
MPN:
2-323916-3
Series: PIDG
AMP
2-323916-3 AMP Cable Lugs Image 1
2-323916-3 AMP Cable Lugs Image 2
2-323916-3 AMP Cable Lugs Image 3
2-323916-3 AMP Cable Lugs Image 4
2-323916-3 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.0111 € *
Available: 0 pcs.
Available in 5 Days: 13,324 pcs.
Leadtime: 40 Weeks **
Total Price:
2.01 € *
Price list
Quantity
Price per unit*
45 pcs.
2.0111 €
300 pcs.
1.6184 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 2-323916-3, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: .468 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 24 AWG, Wire Size: .1 – .41 mm², Wire Size: 475 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 24
Colour yellow
Thread size M4
Material Insulation PA
Isolated Yes
Cable cross-section 0.1-0.41 mm²
Hole diameter 4.34 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin GB
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes