2-32589-1 | AMP

Insulated forked cable lug, 3.0-6.0 mm², AWG 12 to 10, yellow, 2-32589-1

Order No.: 39P3897
EAN: 4099889596823
MPN:
2-32589-1
Series: PIDG
AMP
2-32589-1 AMP Cable Lugs Image 1
2-32589-1 AMP Cable Lugs Image 2
2-32589-1 AMP Cable Lugs Image 3
2-32589-1 AMP Cable Lugs Image 4
2-32589-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
0.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
0.3927 €

Fork cable lug, 2-32589-1, AMP

Shape Description: SPADE-020, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Yellow, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 5 mm, Tongue Thickness: 1.02 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2500, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version forked cable lug
AWG cross-section AWG 12 to 10
Colour yellow
Material Insulation PA
Isolated Yes
Cable cross-section 3.0-6.0 mm²
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin CH
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes