2-326859-1 | AMP

Insulated forked cable lug, 2.62-6.64 mm², AWG 12 to 10, 3.68 mm, M3.5, yellow, 2-326859-1

Order No.: 39P3312
EAN: 4099889592344
MPN:
2-326859-1
Series: PIDG
2-326859-1 AMP Cable Lugs Image 1
2-326859-1 AMP Cable Lugs Image 2
2-326859-1 AMP Cable Lugs Image 3
2-326859-1 AMP Cable Lugs Image 4
2-326859-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7021 €
50 pcs.
0.6307 €
100 pcs.
0.5712 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 2-326859-1, AMP

Shape Description: SPADE-020, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 2.373 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 12 – 10 AWG, Wire Size: 2.62 – 6.64 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 2500, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 12 bis 10
Colour gelb
Thread size M3,5
Material Insulation PA
Isolated Yes
Cable cross-section 2,62-6,64 mm²
Hole diameter 3.68 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes