2-326861-1 | AMP

Insulated forked cable lug, 1.04-2.68 mm², AWG 22 to 16, M3.5, red, 2-326861-1

Order No.: 39P3902
EAN: 4099889596861
MPN:
2-326861-1
Series: PIDG
AMP
2-326861-1 AMP Cable Lugs Image 1
2-326861-1 AMP Cable Lugs Image 2
2-326861-1 AMP Cable Lugs Image 3
2-326861-1 AMP Cable Lugs Image 4
2-326861-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
0.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.5831 €

Fork cable lug, 2-326861-1, AMP

Shape Description: SPADE-020, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: .703 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 1.04 – 2.68 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 1, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Ausführung Gabelkabelschuh
AWG-Leiterquerschnitt AWG 22 bis 16
Farbe rot
Gewindegröße M3,5
Isolationsmaterial PA
Isoliert Yes
Leiterquerschnitt 1,04-2,68 mm²
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland DE
Zolltarifnummer 85369040
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes