2-326875-1 | AMP

Insulated ring cable lug, 0.12-0.4 mm², AWG 26 to 22, 3.68 mm, M3.5, yellow, 2-326875-1

Order No.: 39P3310
EAN: 4099889592320
MPN:
2-326875-1
Series: PIDG
2-326875-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2190 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
875.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
4000 pcs.
0.2190 €

Cable lug, 2-326875-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: .411 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 26 – 22 AWG, Wire Size: .12 – .4 mm², Wire Size: 202 – 810 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 4000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 26 bis 22
Colour gelb
Thread size M3,5
Material Insulation PA
Isolated Yes
Cable cross-section 0,12-0,4 mm²
Hole diameter 3.68 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes