2-326875-4 | AMP

Insulated ring cable lug, 0.2-0.24 mm², AWG 24, 3.68 mm, M3.5, yellow, 2-326875-4

Order No.: 39P3715
EAN: 4099889595390
MPN:
2-326875-4
Series: PIDG
AMP
2-326875-4 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
2.1063 €

Ring cable lug, 2-326875-4, AMP

Shape Description: RING-042, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Blue, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 24 AWG, Wire Size: 0.2 -0.24 mm², Wire Size: 475 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 24
Colour yellow
Thread size M3.5
Material Insulation PA
Isolated Yes
Cable cross-section 0.2-0.24 mm²
Hole diameter 3.68 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin HU
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes