2-326875-5 | AMP

Insulated ring cable lug, 0.24 mm², AWG 24, 5 mm, yellow, 2-326875-5

Order No.: 71P6623
EAN: 4099891603298
MPN:
2-326875-5
Series: PIDG
AMP
2-326875-5 AMP Cable Lugs Image 1
2-326875-5 AMP Cable Lugs Image 2
2-326875-5 AMP Cable Lugs Image 3
2-326875-5 AMP Cable Lugs Image 4
2-326875-5 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
2.1182 € *
Available: 0 pcs.
Available in 5 Days: 103 pcs.
Leadtime: 43 Weeks **
Total Price:
2.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
94 pcs.
2.1182 €

Ring cable lug, 2-326875-5, AMP

Ring terminal, Ring tongue, 24 AWG Wire size, 0.24 mm² Wire size, 475 CMA Wire size, Stud size #10.

Technical specifications
Version ring cable lug
AWG cross-section AWG 24
Colour yellow
Material Insulation PA
Isolated Yes
Cable cross-section 0.24 mm²
Hole diameter 5 mm
Material copper, tin-plated
max. operating temperature 105 °C
shrinkable tubing Yes
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes