2-327043-1 | AMP

Insulated forked cable lug, 0.26-1.65 mm², AWG 22 to 16, M3.5, red, 2-327043-1

Order No.: 39P3952
EAN: 4099889597059
MPN:
2-327043-1
Series: PLASTI-GRIP
2-327043-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.2356 € *
Available: 0 pcs.
Available in 5 Days: 30,759 pcs.
Leadtime: 43 Weeks **
Total Price:
1,178.10 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.2356 €
10000 pcs.
0.2321 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fork cable lug, 2-327043-1, AMP

Shape Description: SPADE-021, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version forked cable lug
AWG cross-section AWG 22 to 16
Colour red
Thread size M3.5
Material Insulation PVC
Isolated Yes
Cable cross-section 0.26-1.65 mm²
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes