2-327735-1 | AMP

Insulated forked cable lug, 0.26-1.65 mm², AWG 22 to 16, M3.5, red, 2-327735-1

Order No.: 39P3953
EAN: 4099889597066
MPN:
2-327735-1
Series: PLASTI-GRIP
2-327735-1 AMP Cable Lugs Image 1
2-327735-1 AMP Cable Lugs Image 2
2-327735-1 AMP Cable Lugs Image 3
2-327735-1 AMP Cable Lugs Image 4
2-327735-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5117 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
2,558.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.5117 €

Fork cable lug, 2-327735-1, AMP

Shape Description: SPADE-021, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Spade Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version Gabelkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Thread size M3,5
Material Insulation PVC
Isolated Yes
Cable cross-section 0,26-1,65 mm²
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes