2-327938-1 | AMP

Insulated ring cable lug, 0.3-1.31 mm², AWG 22 to 16, 3.68 mm, M3.5, red, 2-327938-1

Order No.: 39P3438
EAN: 4099889593228
MPN:
2-327938-1
Series: PIDG
2-327938-1 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.8925 € *
Available: 0 pcs.
Leadtime: 45 Weeks **
Total Price:
4,462.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.8925 €

Rings and Spades, 2-327938-1, AMP

Shape Description: RING-055, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.178 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Rectangular Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.326 – 1.31 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 22 bis 16
Colour rot
Thread size M3,5
Material Insulation PA
Isolated Yes
Cable cross-section 0,3-1,31 mm²
Hole diameter 3.68 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes