2-327964-4 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 3.02 mm, M2.5, blue, 2-327964-4

Order No.: 39P3727
EAN: 4099889595468
MPN:
2-327964-4
Series: PIDG
AMP
2-327964-4 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2500 pcs.
1.0115 €

Rings and Spades, 2-327964-4, AMP

Shape Description: RING-046, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Weight per Piece: 1.156 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Rectangular Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 2500, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M2.5
Material Insulation PA
Isolated Yes
Cable cross-section 1.04-2.62 mm²
Hole diameter 3.02 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin CH
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes