2-328527-1 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 4.34 mm, M4, blue, 2-328527-1

Order No.: 39P3985
EAN: 4099889597295
MPN:
2-328527-1
Series: PLASTI-GRIP
2-328527-1 AMP Cable Lugs Image 1
2-328527-1 AMP Cable Lugs Image 2
2-328527-1 AMP Cable Lugs Image 3
2-328527-1 AMP Cable Lugs Image 4
2-328527-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.5950 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
0.60 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5950 €
10 pcs.
0.5474 €
50 pcs.
0.4879 €
100 pcs.
0.4403 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 2-328527-1, AMP

Shape Description: RING-043, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M4
Material Insulation PVC
Isolated Yes
Cable cross-section 1.04-2.62 mm²
Hole diameter 4.34 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes