2-328975-1 | AMP
Insulated ring cable lug, 0.38 mm², AWG 22, 13.08 mm, M12, red, 2-328975-1
Unit Price (€ / pc.)
1.7017 € *
Available: 0 pcs.
Available in 5 Days: 5,412 pcs.
Leadtime: 17 Weeks **
Total Price:
255.26 € *
Price list
Quantity
Price per unit*
150 pcs.
1.7017 €
300 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ring cable lug, 2-328975-1, AMP
Ring terminal, Ring tongue, 22 AWG Wire size, 0.38 mm² Wire size, 754 CMA Wire size, Stud size M12.
Technical specifications
Version | Ringkabelschuh | |
AWG cross-section | AWG 22 | |
Colour | rot | |
Thread size | M12 | |
Material Insulation | PA | |
Isolated | Yes | |
Cable cross-section | 0,38 mm² | |
Hole diameter | 13.08 mm | |
Material | Kupfer, verzinnt | |
max. operating temperature | 105 °C | |
shrinkable tubing | Yes |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |