2-328975-2 | AMP

Insulated ring cable lug, 0.6 mm², AWG 20, 13.08 mm, M12, red, 2-328975-2

Order No.: 39P3693
EAN: 4099889595222
MPN:
2-328975-2
Series: PIDG
2-328975-2 AMP Cable Lugs Image 1
2-328975-2 AMP Cable Lugs Image 2
2-328975-2 AMP Cable Lugs Image 3
2-328975-2 AMP Cable Lugs Image 4
2-328975-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Available in 5 Days: 2,171 pcs.
Leadtime: 39 Weeks **
Total Price:
294.53 € *
Price list
Quantity
Price per unit*
150 pcs.
1.9635 €
250 pcs.
1.9278 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 2-328975-2, AMP

Terminal Features: Sheared, Ring & Spade Stud Size: M12, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Stripe Color: Red, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class I, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 20 AWG, Wire Size: .6 mm², Wire Size: 1186 CMA, Stud Diameter: 13.08 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1000, Ring & Spade Packaging Method: Loose Piece

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 20
Colour rot
Thread size M12
Material Insulation PA
Isolated Yes
Cable cross-section 0,6 mm²
Hole diameter 13.08 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin BE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes