2-328999-1 | AMP

Insulated ring cable lug, 1.3-2.0 mm², AWG 16 to 14, 9.91 mm, blue, 2-328999-1

Order No.: 39P3243
EAN: 4099889591781
MPN:
2-328999-1
Series: PIDG
2-328999-1 AMP Cable Lugs Image 1
2-328999-1 AMP Cable Lugs Image 2
2-328999-1 AMP Cable Lugs Image 3
2-328999-1 AMP Cable Lugs Image 4
2-328999-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
3,094.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.6188 €

Cable lug, 2-328999-1, AMP

Shape Description: RING-041, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 300 V, Insulation Sleeve Color: Blue, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.3 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape & Reel

Technical specifications
Version Ringkabelschuh
AWG cross-section AWG 16 bis 14
Colour blau
Material Insulation PA
Isolated Yes
Cable cross-section 1,3-2,0 mm²
Hole diameter 9.91 mm
Material Kupfer, verzinnt
max. operating temperature 105 °C
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes