2-33457-2 | AMP

Uninsulated ring cable lug, 3.0-6.0 mm², AWG 12 to 10, 5 mm, metal, 2-33457-2

Order No.: 39P8444
EAN: 4099889601503
MPN:
2-33457-2
AMP
2-33457-2 AMP Cable Lugs Image 1
2-33457-2 AMP Cable Lugs Image 2
2-33457-2 AMP Cable Lugs Image 3
2-33457-2 AMP Cable Lugs Image 4
2-33457-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.4641 €

Cable lug, 2-33457-2, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.435 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 12 – 10 AWG, Wire Size: 3 – 6 mm², Wire Size: 5180 – 13100 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 2500, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version ring cable lug
AWG cross-section AWG 12 to 10
Colour metal
Isolated No
Cable cross-section 3.0-6.0 mm²
Hole diameter 5 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Original Packaging Reel with 2,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes