2-33461-2 | AMP

Uninsulated ring cable lug, 8.0 mm², AWG 8, 6.73 mm, M6, metal, 2-33461-2

Order No.: 39P8458
EAN: 4099889601619
MPN:
2-33461-2
AMP
2-33461-2 AMP Cable Lugs Image 1
2-33461-2 AMP Cable Lugs Image 2
2-33461-2 AMP Cable Lugs Image 3
2-33461-2 AMP Cable Lugs Image 4
2-33461-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1500 pcs.
1.0829 €

Cable lug, 2-33461-2, AMP

Shape Description: RING-049, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 3.225 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 8 AWG, Wire Size: 8 mm², Wire Size: 13100 – 20800 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 1500, Ring & Spade Packaging Method: Tape Mounted, Comment: Requires a 69875 standard TAPETRONIC machine for application.,Tape mounted on 15.24 .600 centers.

Technical specifications
Version ring cable lug
AWG cross-section AWG 8
Colour metal
Thread size M6
Isolated No
Cable cross-section 8.0 mm²
Hole diameter 6.73 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Original Packaging Reel with 1,500 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes