2-34108-2 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 4.34 mm, M4, metal, 2-34108-2

Order No.: 39P8431
EAN: 4099889601459
MPN:
2-34108-2
AMP
2-34108-2 AMP Cable Lugs
Image may differ
Unit Price (€ / pc.)
0.1845 € *
Available: 0 pcs.
Available in 5 Days: 5,000 pcs.
Leadtime: 43 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1845 €
10000 pcs.
0.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable lug, 2-34108-2, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #8,M4, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .592 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 – 16 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 4.34 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version ring cable lug
AWG cross-section AWG 22 to 16
Colour metal
Thread size M4
Isolated No
Cable cross-section 0.3-1.42 mm²
Hole diameter 4.34 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin SG
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes