2-34112-2 | AMP

Uninsulated ring cable lug, 0.3-1.42 mm², AWG 22, 5 mm, metal, 2-34112-2

Order No.: 39P8434
EAN: 4099889601466
MPN:
2-34112-2
AMP
2-34112-2 AMP Cable Lugs Image 1
2-34112-2 AMP Cable Lugs Image 2
2-34112-2 AMP Cable Lugs Image 3
2-34112-2 AMP Cable Lugs Image 4
2-34112-2 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2559 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10000 pcs.
0.2559 €

Cable lug, 2-34112-2, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: .745 g, Ring & Spade Plating Material: Copper,Tin, Military Part Class: Class II, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: Yes, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version ring cable lug
AWG cross-section AWG 22
Colour metal
Isolated No
Cable cross-section 0.3-1.42 mm²
Hole diameter 5 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369095
Original Packaging Reel with 5,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes