2-34123-1 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 5 mm, metal, 2-34123-1

Order No.: 39P8452
EAN: 4099889601572
MPN:
2-34123-1
AMP
2-34123-1 AMP Cable Lugs Image 1
2-34123-1 AMP Cable Lugs Image 2
2-34123-1 AMP Cable Lugs Image 3
2-34123-1 AMP Cable Lugs Image 4
2-34123-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.1773 € *
Available: 0 pcs.
Available in 5 Days: 10,000 pcs.
Leadtime: 43 Weeks **
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
5000 pcs.
0.1773 €
10000 pcs.
0.1690 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ring cable lug, 2-34123-1, AMP

Shape Description: RING-048, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 0.686 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 5 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour metal
Isolated No
Cable cross-section 1.25-2.0 mm²
Hole diameter 5 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin CN
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes