2-34124-1 | AMP

Uninsulated ring cable lug, 1.25-2.0 mm², AWG 16 to 14, 6.35 mm, M6, metal, 2-34124-1

Order No.: 39P8451
EAN: 4099889601565
MPN:
2-34124-1
AMP
2-34124-1 AMP Cable Lugs Image 1
2-34124-1 AMP Cable Lugs Image 2
2-34124-1 AMP Cable Lugs Image 3
2-34124-1 AMP Cable Lugs Image 4
2-34124-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.3808 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.3808 €

Cable lug, 2-34124-1, AMP

Shape Description: RING-048, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: No, Number of Holes: 1, Terminal Angle: Straight, Weight per Piece: 1.492 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: Without, Wire Size: 16 AWG, Wire Size: 1.25 – 2 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 6.35 mm, Tongue Thickness: .79 mm, Insulation Requirement: Uninsulated, Operating Temperature Range: 170 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour metal
Thread size M6
Isolated No
Cable cross-section 1.25-2.0 mm²
Hole diameter 6.35 mm
Material copper, tin-plated
max. operating temperature 170 °C
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes