2-34143-1 | AMP

Insulated ring cable lug, 0.3-1.42 mm², AWG 22 to 16, 3.02 mm, M2.5, red, 2-34143-1

Order No.: 39P3938
EAN: 4099889596960
MPN:
2-34143-1
AMP
2-34143-1 AMP Cable Lugs Image 1
2-34143-1 AMP Cable Lugs Image 2
2-34143-1 AMP Cable Lugs Image 3
2-34143-1 AMP Cable Lugs Image 4
2-34143-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.7616 €

Cable lug, 2-34143-1, AMP

Shape Description: RING-043, Ring & Spade Stud Size: #4,M2.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Stripe Color: Red, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 AWG, Wire Size: .3 – 1.42 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 3.02 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version ring cable lug
AWG cross-section AWG 22 to 16
Colour red
Thread size M2.5
Material Insulation PVC
Isolated Yes
Cable cross-section 0.3-1.42 mm²
Hole diameter 3.02 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin US
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes