2-34150-1 | AMP

Insulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 6.73 mm, M6, red, 2-34150-1

Order No.: 39P3933
EAN: 4099889596922
MPN:
2-34150-1
Series: PLASTI-GRIP
2-34150-1 AMP Cable Lugs Image 1
2-34150-1 AMP Cable Lugs Image 2
2-34150-1 AMP Cable Lugs Image 3
2-34150-1 AMP Cable Lugs Image 4
2-34150-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2106 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
1,053.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2106 €

Ring cable lug, 2-34150-1, AMP

Shape Description: RING-043, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: 1.324 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version ring cable lug
AWG cross-section AWG 22 to 16
Colour red
Thread size M6
Material Insulation vinyl
Isolated Yes
Cable cross-section 0.26-1.65 mm²
Hole diameter 6.73 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin KR
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes