2-34152-2 | AMP

Insulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 9.91 mm, red, 2-34152-2

Order No.: 39P3936
EAN: 4099889596946
MPN:
2-34152-2
Series: PLASTI-GRIP
2-34152-2 AMP Cable Lugs Image 1
2-34152-2 AMP Cable Lugs Image 2
2-34152-2 AMP Cable Lugs Image 3
2-34152-2 AMP Cable Lugs Image 4
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
209.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.0472 €

Ring cable lug, 2-34152-2, AMP

Shape Description: RING-043, Ring & Spade Stud Size: 3/8, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: 1.1 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 22 – 16 AWG, Wire Size: 0.26 – 1.65 mm², Wire Size: 509 – 3260 CMA, Stud Diameter: 9.91 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 22 bis 16
Farbe rot
Isolationsmaterial Vinyl
Isoliert Yes
Leiterquerschnitt 0,26-1,65 mm²
Lochdurchmesser 9.91 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland KR
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes