2-34159-1 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 3.68 mm, M3.5, blue, 2-34159-1

Order No.: 39P3984
EAN: 4099889597288
MPN:
2-34159-1
Series: PLASTI-GRIP
2-34159-1 AMP Cable Lugs Image 1
2-34159-1 AMP Cable Lugs Image 2
2-34159-1 AMP Cable Lugs Image 3
2-34159-1 AMP Cable Lugs Image 4
2-34159-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2963 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Total Price:
1,481.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5000 pcs.
0.2963 €

Cable lug, 2-34159-1, AMP

Shape Description: RING-043, Ring & Spade Stud Size: #6,M3.5, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: .874 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Straight, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 3.68 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Version ring cable lug
AWG cross-section AWG 16 to 14
Colour blue
Thread size M3.5
Material Insulation vinyl
Isolated Yes
Cable cross-section 1.04-2.62 mm²
Hole diameter 3.68 mm
Material copper, tin-plated
max. operating temperature 105 °C
Logistics
Country of origin AT
Customs tariff number 85369040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes