2-34161-1 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 5 mm, blue, 2-34161-1

Order No.: 39P3980
EAN: 4099889597271
MPN:
2-34161-1
Series: PLASTI-GRIP
2-34161-1 AMP Cable Lugs Image 1
2-34161-1 AMP Cable Lugs Image 2
2-34161-1 AMP Cable Lugs Image 3
2-34161-1 AMP Cable Lugs Image 4
2-34161-1 AMP Cable Lugs Image 5
Image may differ
Unit Price (€ / pc.)
0.2392 € *
Available: 0 pcs.
Leadtime: 40 Weeks **
Total Price:
3,587.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
15000 pcs.
0.2392 €

Cable lug, 2-34161-1, AMP

Shape Description: RING-043, Ring & Spade Stud Size: #10, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: .859 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 5 mm, Tongue Thickness: .79 mm, Insulation Requirement: Partially Insulated, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 5000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe blau
Isolationsmaterial Vinyl
Isoliert Yes
Leiterquerschnitt 1,04-2,62 mm²
Lochdurchmesser 5 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland AT
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes