2-34162-1 | AMP

Insulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 6.73 mm, M6, blue, 2-34162-1

Order No.: 39P3979
EAN: 4099889597264
MPN:
2-34162-1
Series: PLASTI-GRIP
2-34162-1 AMP Cable Lugs Image 1
2-34162-1 AMP Cable Lugs Image 2
2-34162-1 AMP Cable Lugs Image 3
2-34162-1 AMP Cable Lugs Image 4
Image may differ
Unit Price (€ / pc.)
0.2523 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
3,027.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12000 pcs.
0.2523 €

Ring cable lug, 2-34162-1, AMP

Shape Description: RING-043, Ring & Spade Stud Size: 1/4,M6, Ring & Spade Barrel Type: Closed Barrel, Sealable: No, Insulated: Yes, Number of Holes: 1, Terminal Angle: Straight, Voltage (Max): 600 V, Weight per Piece: 1.172 g, Ring & Spade Plating Material: Copper,Tin, Terminal & Splice Type: Ring Tongue, Ring & Spade Terminal Orientation: Offset, Wire Insulation Support: With, Wire Size: 16 – 14 AWG, Wire Size: 1.04 – 2.62 mm², Wire Size: 2050 – 5180 CMA, Stud Diameter: 6.73 mm, Tongue Thickness: 0.79 mm, Operating Temperature Range: 105 °C, Heavy Duty: No, Government Qualified: No, Packaging Quantity: 4000, Ring & Spade Packaging Method: Tape Mounted

Technical specifications
Ausführung Ringkabelschuh
AWG-Leiterquerschnitt AWG 16 bis 14
Farbe blau
Gewindegröße M6
Isolationsmaterial Vinyl
Isoliert Yes
Leiterquerschnitt 1,04-2,62 mm²
Lochdurchmesser 6.73 mm
Material Kupfer, verzinnt
max. Temperatur 105 °C
Logistics
Ursprungsland AT
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes